173032-3 | AMP
Plug housing, 20 pole, pitch 5 mm, straight, blue, 173032-3
Order No.: 71P3226
EAN: 4099891721978
MPN:
173032-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8040 € *
Available in 12 Days: 192 pcs. - if ordered today
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
5 pcs.
13.0900 €
10 pcs.
12.2451 €
25 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 173032-3, AMP
The 173032-3 is designed as an economical rack and panel connector. It is used in copying machines, control panels, power distribution boards, industrial equipment, power supplies and other electronic equipment.
This product features excellent durability and provide low insertion and withdrawal force.
Features
- Designed for rack and panel applications
- Provides excellent creep distance
- Mated connectors dust-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 5 mm | |
| Orientation | straight | |
| Type of locking | Yes | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |