172890-6 | AMP
Plug housing, 6 pole, pitch 2 mm, straight, natural, 172890-6
Order No.: 34P6264
EAN: 4099889911626
MPN:
172890-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 12 Days: 109,076 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
50 pcs.
0.1856 €
100 pcs.
0.1725 €
250 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 172890-6, AMP
Wire-to-Board, Printed Circuit Board, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Substance description | Melamine |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |