172890-5 | AMP
Plug housing, 5 pole, pitch 2 mm, straight, natural, 172890-5
Order No.: 34P6262
EAN: 4099889911619
MPN:
172890-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2511 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB Connection System, 172890-5, AMP
Wire-to-Board, Printed Circuit Board, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: natural
- Number of positions: 5
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Substance description | Melamine |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |