172890-4 | AMP

Plug housing, 4 pole, pitch 2 mm, straight, natural, 172890-4

Order No.: 71P3225
EAN: 4099891721961
MPN:
172890-4
172890-4 AMP PCB Connection Systems Image 1
172890-4 AMP PCB Connection Systems Image 2
172890-4 AMP PCB Connection Systems Image 3
172890-4 AMP PCB Connection Systems Image 4
172890-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available in 12 Days: 18,864 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
25 pcs.
0.2951 €
50 pcs.
0.2689 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 172890-4, AMP

The 172890-4 is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to Printed circuit boards. This product's combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, providing for proper solder flow.

Features

  • Low applied cost
  • Total height above pc board
  • Insulation support provides strain relief for wire and protection of solder joint
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 4 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Melamine
SVHC free No