172486-2 | AMP
Socket housing, 2 pole, pitch 2.5 mm, straight, natural, 172486-2
Order No.: 71P3220
EAN: 4099891721954
MPN:
172486-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Available in 12 Days: 25,378 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2535 €
10 pcs.
0.2356 €
25 pcs.
0.2202 €
50 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector contact, 172486-2, AMP
The 172486-2 is a compact, economical solution for high density wiring connections inside electric equipment. This product has a locking mechanism to ensure positive mating and a broad portfolio to address most design needs.
Features
- Guides for correct contact alignment
- Highly reliable electrical connection
- Compact, economical solution for high density wiring connections
- Design flexibility
- Broad portfolio accomodates most application needs
Applications
- Industrial machinery
- Factory automation
- Business and retail equipment
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 350 V | |
| Rated current | 2 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Melamine |
| SVHC free | No |