172457-2 | AMP
Socket header, 40 pole, pitch 5.08 mm, angled, black, 172457-2
Order No.: 71P3219
EAN: 4099891721947
MPN:
172457-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6852 € *
Standard delivery time from the manufacturer is: 39 Weeks
Socket header, 172457-2, AMP
Rectangular power connector, Header, Receptacle, Wire-to-Board, 40 Position, 5.08 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | tab | |
| Pin number | 40 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 350 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |