172213-4 | AMP
Plug housing, 4 pole, pitch 2.5 mm, straight, natural, 172213-4
Order No.: 37P1207
EAN: 4099889952322
MPN:
172213-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 30,902 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2916 €
50 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 172213-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Melamine |
| RoHS conform | Yes |