172211-5 | AMP
Plug housing, 5 pole, pitch 2.5 mm, straight, natural, 172211-5
Order No.: 37P1200
EAN: 4099889952254
MPN:
172211-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 5,190 pcs. - if ordered today
PCB Connection System, 172211-5, AMP
Wire-to-Board, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 5
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Melamine |
| RoHS conform | Yes |