172142-4 | AMP

Socket housing, 4 pole, pitch 2.5 mm, straight, natural, 172142-4

Order No.: 37P1219
EAN: 4099889952407
MPN:
172142-4
172142-4 AMP PCB Connection Systems Image 1
172142-4 AMP PCB Connection Systems Image 2
172142-4 AMP PCB Connection Systems Image 3
172142-4 AMP PCB Connection Systems Image 4
172142-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1725 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,243.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
13000 pcs.
0.1725 €

PCB Connection System, 172142-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Insulation Resistance: 500 MΩ
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Rated current 2 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Melamine
RoHS conform Yes