172059-3 | AMP
Plug housing, 16 pole, pitch 5 mm, straight, blue, 172059-3
Order No.: 36P9138
EAN: 4099889949377
MPN:
172059-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7564 € *
Available in 12 Days: 886 pcs. - if ordered today
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
5 pcs.
13.0543 €
10 pcs.
12.2094 €
25 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 172059-3, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 16 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GF
- Housing Color: blue
- Number of positions: 16
- Operating Temperature Range: -20 – 120 °C [-4 – 248 °F]
- Rated current: 15 A
- Centerline (Pitch): 5 mm
- Row-to-Row Spacing: 13.3 mm [0.524 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 150 V | |
| Rated current | 15 A | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |