172053-2 | AMP

Socket header, 2 pole, pitch 2.5 mm, straight, natural, 172053-2

Order No.: 37P1259
EAN: 4099889952612
MPN:
172053-2
172053-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
22,848.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
16000 pcs.
1.428 €

PCB Connection System, 172053-2, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Rated current: 2.5 A
  • Centerline (Pitch): 2.5 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.5 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Rated voltage 150 V
Rated current 2.5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85369001
Country of origin TH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Melamine
RoHS conform Yes