172051-3 | AMP

Socket housing, 3 pole, pitch 2.5 mm, red, 172051-3

Order No.: 59F1016
MPN:
172051-3
Headers&Wire Housings 3P MTEI RCPT HSG ASY 22
Series: MTEI
172051-3 AMP PCB Connection Systems Image 1
172051-3 AMP PCB Connection Systems Image 2
172051-3 AMP PCB Connection Systems Image 3
172051-3 AMP PCB Connection Systems Image 4
172051-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 12 Days: 10,644 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 172051-3, AMP

3 Position, Receptacle, Connector Assembly, Insulation Displacement (IDC), Wire-to-Board, UL 94V-0, 2.5 mm Centerline, 1 Row, 250 VAC.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection IDC connection
Type of locking Yes
Rated voltage 250 V
Rated current 3.5 A
Number of rows 1
Colour red
Logistics
Property Value
Country of origin IN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes