171826-9 | AMP
Pin header, 9 pole, pitch 2.5 mm, angled, natural, 171826-9
Order No.: 37P1139
EAN: 4099889951998
MPN:
171826-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 20 Weeks
PCB Connection System, 171826-9, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 9 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: 6/6 Nylon
- Housing Color: natural
- Orientation: angled
- Number of positions: 9
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 5 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |