171826-5 | AMP

Pin header, 5 pole, pitch 2.5 mm, angled, natural, 171826-5

Order No.: 37P1140
EAN: 4099889952001
MPN:
171826-5
171826-5 AMP PCB Connection Systems Image 1
171826-5 AMP PCB Connection Systems Image 2
171826-5 AMP PCB Connection Systems Image 3
171826-5 AMP PCB Connection Systems Image 4
171826-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2594 € *
Available in 12 Days: 22,479 pcs. - if ordered today
Total Price:
1,556.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.2594 €

PCB Connection System, 171826-5, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Horizontal, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 6/6 Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 5
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Rated current: 3.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface nickel-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3.5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes