171825-4 | AMP
Pin header, 4 pole, pitch 2.5 mm, straight, natural, 171825-4
Order No.: 37P1150
EAN: 4099889952070
MPN:
171825-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Available: 40 pcs.
Available in 12 Days: 216,422 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
50 pcs.
0.2118 €
100 pcs.
0.1975 €
250 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 171825-4, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Brass
- Housing Color: natural
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Rated current: 3.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 3.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |