171822-3 | AMP

Socket housing, 3 pole, pitch 2.5 mm, straight, natural, 171822-3

Order No.: 37P1212
EAN: 4099889952360
MPN:
171822-3
171822-3 AMP PCB Connection Systems Image 1
171822-3 AMP PCB Connection Systems Image 2
171822-3 AMP PCB Connection Systems Image 3
171822-3 AMP PCB Connection Systems Image 4
171822-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1547 € *
Available: 775 pcs.
Available in 12 Days: 94,378 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1428 €
100 pcs.
0.1333 €
250 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 171822-3, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
  • Insulation Resistance: 500 MΩ
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 2 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Melamine