170924-1 | AMP

Plug housing, 2 pole, pitch 5.08 mm, straight, natural, 170924-1

Order No.: 34P6646
EAN: 4099889912807
MPN:
170924-1
170924-1 AMP PCB Connection Systems Image 1
170924-1 AMP PCB Connection Systems Image 2
170924-1 AMP PCB Connection Systems Image 3
170924-1 AMP PCB Connection Systems Image 4
170924-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,313.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.1642 €

PCB Connection System, 170924-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes