1703071-1 | AMP

Socket housing, 2 pole, pitch 5 mm, straight, natural, 1703071-1

Order No.: 35P4066
EAN: 4099889932331
MPN:
1703071-1
1703071-1 AMP PCB Connection Systems Image 1
1703071-1 AMP PCB Connection Systems Image 2
1703071-1 AMP PCB Connection Systems Image 3
1703071-1 AMP PCB Connection Systems Image 4
1703071-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1703071-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 5 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes