1674231-1 | AMP

Socket header, 10 pole, pitch 2.5 mm, straight, black, 1674231-1

Order No.: 37P1553
EAN: 4099889953008
MPN:
1674231-1
1674231-1 AMP PCB Connection Systems Image 1
1674231-1 AMP PCB Connection Systems Image 2
1674231-1 AMP PCB Connection Systems Image 3
1674231-1 AMP PCB Connection Systems Image 4
1674231-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10,888.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
2.1777 €

PCB Connection System, 1674231-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
  • Rated current: 6 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 150 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes