166087-4 | AMP

Socket header, 8 pole, pitch 2.54 mm, straight, green, 166087-4

Order No.: 39P2065
EAN: 4099889978919
MPN:
166087-4
166087-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
19,602.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
3876 pcs.
5.0575 €

Standard Edge Connectors, 166087-4, AMP

Connector System: Board-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 4, Number of Dual Positions: 4, Number of Rows: 2, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Method to Wire & Cable: Solder Eyelet, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Entry Configuration: Both Ends Closed, Centerline (Pitch): 2.54 mm, Housing Color: Green, Housing Material: Thermoplastic Polyester -20% GF, Card Slot Depth: 7.9 mm, Row-to-Row Spacing: 5.08 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tube,Tube

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 4
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes