1658694-8 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, black, 1658694-8

Order No.: 36P5545
EAN: 4099889943931
MPN:
1658694-8
Series: AMP-LATCH
1658694-8 AMP PCB Connection Systems Image 1
1658694-8 AMP PCB Connection Systems Image 2
1658694-8 AMP PCB Connection Systems Image 3
1658694-8 AMP PCB Connection Systems Image 4
1658694-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,737.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
490 pcs.
3.5462 €

PCB Connection System, 1658694-8, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: With
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes