1658622-7 | AMP

Socket header, 30 pole, pitch 2.54 mm, straight, black, 1658622-7

Order No.: 36P5465
EAN: 4099889943573
MPN:
1658622-7
Series: AMP-LATCH
1658622-7 AMP PCB Connection Systems Image 1
1658622-7 AMP PCB Connection Systems Image 2
1658622-7 AMP PCB Connection Systems Image 3
1658622-7 AMP PCB Connection Systems Image 4
1658622-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10,217.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
5400 pcs.
1.8921 €

PCB Connection System, 1658622-7, AMP

Wire-to-Board, Wire & Cable, Vertical, 30 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 30
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes