1658622-3 | AMP

Socket header, 16 pole, pitch 2.54 mm, straight, black, 1658622-3

Order No.: 36P5447
EAN: 4099889943467
MPN:
1658622-3
Series: AMP-LATCH
1658622-3 AMP PCB Connection Systems Image 1
1658622-3 AMP PCB Connection Systems Image 2
1658622-3 AMP PCB Connection Systems Image 3
1658622-3 AMP PCB Connection Systems Image 4
1658622-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 12 Days: 5,640 pcs. - if ordered today
Total Price:
230.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.5351 €

PCB Connection System, 1658622-3, AMP

Wire-to-Board, Wire & Cable, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes