1658621-4 | AMP

Socket housing, 20 pole, pitch 2.54 mm, straight, black, 1658621-4

Order No.: 36P5451
EAN: 4099889943498
MPN:
1658621-4
Series: AMP-LATCH
1658621-4 AMP PCB Connection Systems Image 1
1658621-4 AMP PCB Connection Systems Image 2
1658621-4 AMP PCB Connection Systems Image 3
1658621-4 AMP PCB Connection Systems Image 4
1658621-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available: 6 pcs.
Available in 12 Days: 1,774 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
25 pcs.
1.7493 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1658621-4, AMP

Wire-to-Board, Wire & Cable, Vertical, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes