1658620-7 | AMP
Socket header, 30 pole, pitch 2.54 mm, straight, black, 1658620-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available in 12 Days: 1,440 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4395 €
50 pcs.
2.2848 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 1658620-7, AMP
Wire-to-Board, 30 Position, 2.54 mm Centerline, Vertical, Through Hole - Solder, 2 Row, Receptacle, Low Profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 30 pole | |
| Grid | 2.54 mm | |
| Connection | solder/IDC connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold plated/nickel plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |