1658528-8 | AMP
Socket header, 50 pole, pitch 2.54 mm, straight, black, 1658528-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Available in 12 Days: 1,380 pcs. - if ordered today
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
7.8421 €
50 pcs.
7.3304 €
100 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 1658528-8, AMP
Wire-to-Board, 50 Position, 2.54 mm Centerline, 2 Row, Receptacle, Wire & Cable, Signal, Cable Mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |