1658527-5 | AMP

Socket housing, 14 pole, pitch 2.54 mm, straight, blue, 1658527-5

Order No.: 36P5408
EAN: 4099889943252
MPN:
1658527-5
Series: AMP-LATCH
1658527-5 AMP PCB Connection Systems Image 1
1658527-5 AMP PCB Connection Systems Image 2
1658527-5 AMP PCB Connection Systems Image 3
1658527-5 AMP PCB Connection Systems Image 4
1658527-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Available in 12 Days: 4,009 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3205 €
25 pcs.
2.1658 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1658527-5, AMP

Wire-to-Board, Wire & Cable, 14 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Color: blue
  • Number of positions: 14
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 14 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Country of origin GB
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes