1658526-5 | AMP
Socket header, 10 pole, pitch 2.54 mm, straight, blue, 1658526-5
NCNR (non cancelable / non returnable)
Insulation displacement connectors, premium series, type TE Connectivity/Ansley ..-0165../..-176.
Ribbon cable connector, patented tubular contacts with 2.54 x 2.54 mm grid; Housing: glass-fiber-reinforced thermoplastic to 94 V-0. Color: blue. Contacts: beryllium copper gold-plated on nickel primer in the connecting area, in the mating area tinned on nickel primer. Operating current: 1.0 A. Dielectric strength: 500 V. Operating temperatures: –55 to +125 °C. Certifications: UL, CSA
Female connectors, type ..-165.
With center polarity mechanism and strain relief.
Type: 0–1658526–5, 10–pole, A 17.17, B 10.16 mm
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |