1658470-1 | AMP
Pin header, 40 pole, pitch 0.8 mm, straight, black, 1658470-1
Order No.: 71P3053
EAN: 4099891721824
MPN:
1658470-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1677 € *
Available in 12 Days: 305 pcs. - if ordered today
Total Price:
27.17 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1677 €
2 pcs.
25.4065 €
5 pcs.
23.8714 €
10 pcs.
22.1935 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1658470-1, AMP
The 1658470-1is based on the concept of two rows of signal contacts divided by a center power ground plane. This product uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.
Features
- Connector housing polarized for correct mating
- Infrared and forced air convection compatible housing material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 9.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |