1658017-3 | AMP
Pin header, 120 pole, pitch 0.8 mm, straight, black, 1658017-3
Order No.: 59F359
MPN:
1658017-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.393 € *
Standard delivery time from the manufacturer is: 13 Weeks
PCB connector, 1658017-3, AMP
PCB mount header, vertical, Board-to-Board, 120 Positions, 0.8 mm centerline, Gold (Au), Oberflächenmontage, Power and Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 120 pole | |
| Grid | 0.8 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 9.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |