1658015-4 | AMP

Pin header, 160 pole, pitch 0.8 mm, straight, black, 1658015-4

Order No.: 71P3037
EAN: 4099891721787
MPN:
1658015-4
1658015-4 AMP PCB Connection Systems Image 1
1658015-4 AMP PCB Connection Systems Image 2
1658015-4 AMP PCB Connection Systems Image 3
1658015-4 AMP PCB Connection Systems Image 4
1658015-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6096 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
7,791.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
23.6096 €

PCB Header, 1658015-4, AMP

The 1658015-4is based on the concept of two rows of signal contacts divided by a center power ground plane. This product uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.

Features

  • Connector housing polarized for correct mating
  • Infrared and forced air convection compatible housing material
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 160 pole
Grid 0.8 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes