1658012-1 | AMP

Socket header, 40 pole, pitch 0.8 mm, straight, black, 1658012-1

Order No.: 36P9431
EAN: 4099889950298
MPN:
1658012-1
1658012-1 AMP PCB Connection Systems Image 1
1658012-1 AMP PCB Connection Systems Image 2
1658012-1 AMP PCB Connection Systems Image 3
1658012-1 AMP PCB Connection Systems Image 4
1658012-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4129 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2,117.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
225 pcs.
9.4129 €

PCB Connection System, 1658012-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 0.8 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes