1650589-1 | AMP
Socket header, pitch 3.18 mm, straight, 1650589-1
Order No.: 36P8730
EAN: 4099889948943
MPN:
1650589-1
903-19-02113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available in 12 Days: 179 pcs. - if ordered today
PCB Connection System, 1650589-1, AMP
903-19-02113=SCREW,SHOULDER,M4, Rectangular Power Connectors
Technical Data
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Grid | 3.18 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Rated voltage | 150 V | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |