163681-2 | AMP
Socket header, 4 pole, pitch 2.5 mm, straight, gray, 163681-2
Order No.: 71P2963
EAN: 4099891721367
MPN:
163681-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Female connector, 163681-2, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 4 Position, 2.5 mm Centerline, Breakaway, Tin, Through Hole-Solder, Signal, Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-lead | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |