1612901-1 | AMP
Socket header, 3 pole, pitch 2 mm, angled, black, 1612901-1
Order No.: 37P1551
EAN: 4099889952988
MPN:
1612901-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 12 Days: 3,400 pcs. - if ordered today
PCB Connection System, 1612901-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |