1612898-1 | AMP
Pin header, 3 pole, pitch 2 mm, straight, black, 1612898-1
Order No.: 37P1549
EAN: 4099889952971
MPN:
1612898-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB Connection System, 1612898-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated voltage | 30 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |