1604398-4 | AMP
Plug/socket header, 2 pole, straight, red, 1604398-4
Unit Price (€ / pc.)
28.3458 € *
Available in 5 Days: 78 pcs. - if ordered today
Total Price:
28.35 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3458 €
10 pcs.
26.0729 €
25 pcs.
23.4668 €
50 pcs.
21.1225 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1604398-4, AMP
The 1604398-4 is a power connector built in interlocking feature allowing stacking and wire routing.
Features
- Genderless housings reduce inventory
- Integral stainless steel locking spring in housing for contact retention
- Reducing bushings down to 10 gauge
Technical specifications
Colour | red | |
Type of locking | Yes | |
contact surface | silver-plated | |
Rated current | 180 A | |
Connection plating | silver-plated | |
Pin number | 2 pole | |
Version | plug/socket header | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | pin | |
Rated voltage | 600 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |