1604398-2 | AMP

Plug/socket header, 2 pole, straight, black, 1604398-2

Order No.: 71P2544
EAN: 4099891721305
MPN:
1604398-2
1604398-2 AMP PCB Connection Systems Image 1
1604398-2 AMP PCB Connection Systems Image 2
1604398-2 AMP PCB Connection Systems Image 3
1604398-2 AMP PCB Connection Systems Image 4
1604398-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available in 5 Days: 73 pcs. - if ordered today
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
10 pcs.
24.7401 €
25 pcs.
22.2649 €
50 pcs.
20.0396 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 1604398-2, AMP

The 1604398-2 is a power connector built in interlocking feature allowing stacking and wire routing.

Features

  • Genderless housings reduce inventory
  • Integral stainless steel locking spring in housing for contact retention
  • Reducing bushings down to 10 gauge
Technical specifications
Colour black
Type of locking Yes
contact surface silver-plated
Rated current 180 A
Connection plating silver-plated
Pin number 2 pole
Version plug/socket header
Orientation straight
Connection crimp connection
Contact type pin
Rated voltage 600 V
Number of rows 1
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes