1604059-3 | AMP
Plug/socket header, 2 pole, straight, red, 1604059-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3303 € *
Available in 12 Days: 13 pcs. - if ordered today
Total Price:
223.98 € *
Price list
Quantity
Price per unit*
6 pcs.
37.3303 €
13 pcs.
36.6282 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1604059-3, AMP
The 1604059-3 is a power connector that helps prevent two different voltage color-coded housings from mating.
Features
- Genderless housings reduce inventory
- Integral stainless steel locking spring in housing for contact retention
- Reducing bushings down to 10 gauge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Rated voltage | 600 V | |
| Rated current | 350 A | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |