1604002-4 | AMP
Plug/socket housing, 1 pole, straight, green, 1604002-4
Order No.: 37P1887
EAN: 4099889953732
MPN:
1604002-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4113 € *
Standard delivery time from the manufacturer is: 21 Weeks
PCB Connection System, 1604002-4, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: green
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 120 A
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket housing | |
| Contact type | tab | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 600 V | |
| Rated current | 120 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |