1604002-2 | AMP

Plug/socket housing, 1 pole, straight, black, 1604002-2

Order No.: 37P1886
EAN: 4099889953725
MPN:
1604002-2
Series: POWER
1604002-2 AMP PCB Connection Systems Image 1
1604002-2 AMP PCB Connection Systems Image 2
1604002-2 AMP PCB Connection Systems Image 3
1604002-2 AMP PCB Connection Systems Image 4
1604002-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6247 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3,124.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
15.6247 €

PCB Connection System, 1604002-2, AMP

Wire-to-Wire, Wire & Cable, 1 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female/Male
  • Housing Material: Polycarbonate
  • Housing Color: black
  • Number of positions: 1
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 120 A
  • Sealable: No
Technical specifications
Filter Property Value
Version plug/socket housing
Contact type tab
Pin number 1 pole
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 600 V
Rated current 120 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin PT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes