1604001-5 | AMP
Plug/socket housing, 1 pole, straight, red, 1604001-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Available in 12 Days: 14,850 pcs. - if ordered today
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5462 €
25 pcs.
3.3082 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 1604001-5, AMP
The 1604001-5 is a power connector built in interlocking feature allowing stacking and wire routing. Also has self-wiping contact that increase product's life and improve conductivity.
Features
- Genderless housings reduce inventory
- Integral stainless steel locking spring in housing for contact retention
- Rugged design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket housing | |
| Contact type | pin | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Rated voltage | 600 V | |
| Rated current | 120 A | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |