1600903-1 | AMP
Connector, pitch 10.41 mm, straight, white, 1600903-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCB Connection System, 1600903-1, AMP
2NDARY RCPT PWR VERT BLKHED MT, Rectangular Power Connectors, Polyester
Technical Data
- Housing Material: Polyester
- Housing Color: white
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 10.41 mm | |
| Orientation | straight | |
| Rated voltage | 150 V | |
| Additional parts | unequipped | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |