1586963-1 | AMP

Pin header, 4 pole, pitch 6.35 mm, straight, natural, 1586963-1

Order No.: 35P4769
EAN: 4099889934403
MPN:
1586963-1
1586963-1 AMP PCB Connection Systems Image 1
1586963-1 AMP PCB Connection Systems Image 2
1586963-1 AMP PCB Connection Systems Image 3
1586963-1 AMP PCB Connection Systems Image 4
1586963-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available in 12 Days: 2,300 pcs. - if ordered today
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.6664 €

Pin header, 1586963-1, AMP

PCB Mount Header, Vertical, Wire-to-Board, 4-Positions, 6.35 mm Centerline, Fully Shrouded, Pre-Tin.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 6.35 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes