1586765-2 | AMP
Socket header, 2 pole, pitch 4.2 mm, straight, white, 1586765-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Available in 12 Days: 10,500 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1952 €
50 pcs.
0.1809 €
100 pcs.
0.1678 €
250 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1586765-2, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyamide
- Housing Color: white
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |