1586587-6 | AMP
Pin header, 6 pole, pitch 4.2 mm, straight, natural, 1586587-6
Order No.: 71P2473
EAN: 4099891721138
MPN:
1586587-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 1,260 pcs. - if ordered today
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6783 €
700 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1586587-6, AMP
The 1586587-6 is a vertical header assembly-blindmate with drain holes, this product is lead free to help promote a cleaner enciroment.
Features
- Easy mate and unmate with positive latch design
Applications
- Computer motherboards/power supplies
- Harness assemblies used in the Vending, Gaming and Appliance industries
- Car alarm system
- Heating system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |