1586044-4 | AMP
Pin header, 4 pole, pitch 4.19 mm, angled, natural, 1586044-4
Order No.: 35P5406
EAN: 4099889938340
MPN:
1586044-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Available in 12 Days: 2,000 pcs. - if ordered today
PCB Connection System, 1586044-4, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 4
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 4.19 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 4.19 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |