1586043-6 | AMP

Pin header, 6 pole, pitch 4.2 mm, angled, white, 1586043-6

Order No.: 71F5954
EAN: 4099891011222
MPN:
1586043-6
0-1586043-6
Series: VAL-U-LOK
1586043-6 AMP PCB Connection Systems Image 1
1586043-6 AMP PCB Connection Systems Image 2
1586043-6 AMP PCB Connection Systems Image 3
1586043-6 AMP PCB Connection Systems Image 4
1586043-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 1,527 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, angled, with mounting strap, type ..-1586043.

Technical attributes (type, number of poles, dimensions A/B): 0-1586043-6, 6-pole, A 13.8, B 17.4 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 4.2 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes