1586043-2 | AMP

Pin header, 2 pole, pitch 4.2 mm, angled, natural, 1586043-2

Order No.: 71F5950
EAN: 4099891011208
MPN:
1586043-2
0-1586043-2
Series: VAL-U-LOK
1586043-2 AMP PCB Connection Systems Image 1
1586043-2 AMP PCB Connection Systems Image 2
1586043-2 AMP PCB Connection Systems Image 3
1586043-2 AMP PCB Connection Systems Image 4
1586043-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available: 240 pcs.
Available in 12 Days: 2,455 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, angled, with mounting strap, type ..-1586043.

Technical attributes (type, number of poles, dimensions A/B): 0-1586043-2, 2-pole, A 5.4, B 9.0 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 4.2 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes