1586042-6 | AMP

Pin header, 6 pole, pitch 4.2 mm, angled, natural, 1586042-6

Order No.: 35P5420
EAN: 4099889938456
MPN:
1586042-6
Series: VAL-U-LOK
1586042-6 AMP PCB Connection Systems Image 1
1586042-6 AMP PCB Connection Systems Image 2
1586042-6 AMP PCB Connection Systems Image 3
1586042-6 AMP PCB Connection Systems Image 4
1586042-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,016.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1400 pcs.
0.7259 €

PCB Connection System, 1586042-6, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline, Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 4.2 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85369001
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes